AB-FC02406-19700-XA2 | |
---|---|
DigiKey Part Number | 2007-AB-FC02406-19700-XA2TR-ND - Tape & Reel (TR) 2007-AB-FC02406-19700-XA2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-FC02406-19700-XA2 |
Description | LED MOD AB-FC RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 470nm (465nm ~ 475nm) | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 90lm Red, 248lm Green, 56lm Blue | |
Current - Test | 840mA Red, 840mA Green, 840mA Blue | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 25 lm/W Red, 18 lm/W Green, 58 lm/W Blue | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP65 | |
Size / Dimension | 5000.00mm L x 10.00mm W (100.00mm L per Segment) | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.46000 | ¥27.46 |
10 | ¥19.41600 | ¥194.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥19.41760 | ¥970.88 |
100 | ¥15.90340 | ¥1,590.34 |
500 | ¥13.40700 | ¥6,703.50 |
1,250 | ¥12.29751 | ¥15,371.89 |
2,500 | ¥11.78899 | ¥29,472.47 |
5,000 | ¥11.55784 | ¥57,789.20 |