AB-FA01206-19700-XA2 | |
---|---|
DigiKey Part Number | 2007-AB-FA01206-19700-XA2TR-ND - Tape & Reel (TR) 2007-AB-FA01206-19700-XA2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-FA01206-19700-XA2 |
Description | LED MOD AB-FA RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 660mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP20 | |
Size / Dimension | 5000.00mm L x 8.00mm W (50.00mm L per Segment) | |
Height | 1.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥10.55000 | ¥105.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥7.80580 | ¥780.58 |
500 | ¥7.17282 | ¥3,586.41 |
1,000 | ¥5.90699 | ¥5,906.99 |
2,500 | ¥5.61162 | ¥14,029.05 |
5,000 | ¥5.48505 | ¥27,425.25 |
10,000 | ¥5.35848 | ¥53,584.80 |
![AB-FA01208-19700-8A2 AB-FA01208-19700-8A2](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/206/371/AB-FA01208-19700-8A2_tmb.jpg)
AB-FA01208-19700-8A2
LED MOD AB-FA RGBW LNR STRIP
American Bright Optoelectronics Corporation
![AB-FA01206-19712-XA2 AB-FA01206-19712-XA2](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/660/623/AB-FA02406-19712-XA2_tmb.jpg)
AB-FA01206-19712-XA2
LED MOD AB-FA RGB LNR STRIP
American Bright Optoelectronics Corporation
![AB-FA01208-19700-8A1 AB-FA01208-19700-8A1](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/206/367/AB-FA01208-19700-8A1_tmb%2864x64%29.jpg)
AB-FA01208-19700-8A1
LED MOD AB-FA RGBW LNR STRIP
American Bright Optoelectronics Corporation