LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,993 In Stock | 1 : ¥31.69000 Tube | Tube | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Green | 2.1V | 10mA | 6.8mcd | 566nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
2,416 In Stock | 1 : ¥29.64000 Tube | Tube | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Green | 2.1V | 10mA | 6.8mcd | 566nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
2,547 In Stock | 1 : ¥21.08000 Tube | Tube | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Green | 2.1V | 20mA | 7.5mcd | 572nm | 75mW | 10-DIP (0.200", 5.08mm) | |||
2,325 In Stock | 1 : ¥23.55000 Tube | Tube | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Green | 2.1V | 20mA | 7.5mcd | 572nm | 75mW | 10-DIP (0.200", 5.08mm) | |||
2,190 In Stock | 1 : ¥36.73000 Tube | Tube | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Green | 2.1V | 20mA | 7.5mcd | 572nm | 75mW | 10-DIP (0.200", 5.08mm) | |||
2,000 In Stock | 1 : ¥39.28000 Tube | Tube | Active | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Green | 2.1V | 20mA | 7.5mcd | 572nm | 75mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock Check Lead Time | 1,800 : ¥19.10629 Bulk | Bulk | Active | +/-1 (overflow) | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Green | 2.1V | 10mA | 6.8mcd | 566nm | 105mW | 10-DIP (0.200", 5.08mm), 7 Leads | |||
0 In Stock Check Lead Time | 1,800 : ¥19.10629 Bulk | Bulk | Active | +/-1 (overflow) | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Green | 2.1V | 10mA | 6.8mcd | 566nm | 105mW | 10-DIP (0.200", 5.08mm), 7 Leads | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Green | 2.1V | 10mA | 6.8mcd | 566nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Green | 2.1V | 10mA | 6.8mcd | 566nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Green | 2.1V | 10mA | 6.8mcd | 566nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Green | 2.1V | 10mA | 6.8mcd | 566nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Green | 2.1V | 10mA | 6.8mcd | 566nm | 105mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Cathode | Green | 2.1V | 20mA | 7.5mcd | 572nm | 75mW | 10-DIP (0.200", 5.08mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | 0.30" (7.62mm) | 7-Segment | Common Anode | Green | 2.1V | 20mA | 7.5mcd | 572nm | 75mW | 10-DIP (0.200", 5.08mm) |