LTS-4802BJR-H1 | |
---|---|
DigiKey Part Number | 160-1527-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-4802BJR-H1 |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.508" H x 0.382" W x 0.240" D (12.90mm x 9.70mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTS-4802BJR-H1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.382" W x 0.240" D (12.90mm x 9.70mm x 6.10mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 0.65mcd | |
Wavelength - Peak | 639nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
36 | ¥7.21889 | ¥259.88 |
108 | ¥5.34157 | ¥576.89 |
504 | ¥4.90877 | ¥2,474.02 |
1,008 | ¥4.04255 | ¥4,074.89 |
2,016 | ¥3.84043 | ¥7,742.31 |
5,004 | ¥3.75382 | ¥18,784.12 |
10,008 | ¥3.66719 | ¥36,701.24 |