SML-LX15GC-TR | |
---|---|
DigiKey Part Number | 67-1685-2-ND - Tape & Reel (TR) 67-1685-1-ND - Cut Tape (CT) 67-1685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX15GC-TR |
Description | LED GREEN CLEAR SOT23 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | TO-236, SC-59, SOT-23-3 variant, 3-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.61000 | ¥26.10 |
100 | ¥1.50050 | ¥150.05 |
1,000 | ¥1.17461 | ¥1,174.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07671 | ¥3,230.13 |
6,000 | ¥0.97883 | ¥5,872.98 |
15,000 | ¥0.91357 | ¥13,703.55 |
30,000 | ¥0.88095 | ¥26,428.50 |
75,000 | ¥0.84832 | ¥63,624.00 |