SI3139K-TP | |
---|---|
DigiKey Part Number | SI3139K-TPMSTR-ND - Tape & Reel (TR) SI3139K-TPMSCT-ND - Cut Tape (CT) SI3139K-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3139K-TP |
Description | MOSFET P-CH 20V 660MA SOT723 |
Customer Reference | |
Detailed Description | P-Channel 20 V 660mA (Tj) 150mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 170 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32340 | ¥132.34 |
500 | ¥1.07958 | ¥539.79 |
1,000 | ¥0.80103 | ¥801.03 |
2,000 | ¥0.67390 | ¥1,347.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.64429 | ¥5,154.32 |
16,000 | ¥0.55722 | ¥8,915.52 |
24,000 | ¥0.54677 | ¥13,122.48 |
56,000 | ¥0.45274 | ¥25,353.44 |