NHD-0216K1Z-NS(RGB)-FBW-REV1 | |
---|---|
DigiKey Part Number | NHD-0216K1Z-NS(RGB)-FBW-REV1-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216K1Z-NS(RGB)-FBW-REV1 |
Description | LCD MOD 32DIG 16X2 TRANSMS R/G/B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Red/Green/Blue Parallel 80.00mm x 36.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.00mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - Red/Green/Blue | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Red/Green/Blue | |
Background Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.63000 | ¥135.63 |
5 | ¥127.48200 | ¥637.41 |
10 | ¥119.35400 | ¥1,193.54 |
50 | ¥112.56960 | ¥5,628.48 |
100 | ¥107.14530 | ¥10,714.53 |
250 | ¥101.71948 | ¥25,429.87 |
500 | ¥97.65086 | ¥48,825.43 |