LCD, OLED Character and Numeric

Results: 9
Packaging
BoxBulkTray
Number of Characters
32.040.0
Display Format
16 x 220 x 2
Display Type
FSTN - Film Super-Twisted NematicOLEDSTN - Super-Twisted Nematic
Display Mode
-PassiveTransflectiveTransmissive
Character Size
3.23mm H x 1.85mm W5.23mm H x 3.00mm W5.55mm H x 2.45mm W5.55mm H x 2.95mm W5.55mm H x 3.20mm W5.57mm H x 3.22mm W
Outline L x W x H
65.00mm x 20.00mm x 8.00mm75.70mm x 27.10mm x 6.80mm80.00mm x 36.00mm x 13.50mm92.00mm x 23.30mm x 2.50mm116.00mm x 37.00mm x 13.90mm116.00mm x 37.00mm x 9.80mm
Viewing Area
48.00mm L x 10.00mm W61.00mm L x 15.10mm W64.50mm L x 16.40mm W66.00mm L x 16.00mm W77.92mm L x 16.28mm W85.00mm L x 18.60mm W
Backlight
-LED - Red/Green/BlueLED - WhiteLED - Yellow/GreenWithout Backlight
Voltage - Supply
2.4V ~ 5.5V2.7V ~ 3.5V3V ~ 3.6V3V ~ 5.3V4.5V ~ 5.5V4.7V ~ 5.5V
Dot Size
0.33mm W x 0.36mm H0.45mm W x 0.65mm H0.55mm W x 0.65mm H0.56mm W x 0.61mm H0.60mm W x 0.65mm H0.62mm W x 0.67mm H
Interface
I2CI2C, RS-232, SPIParallelParallel, 8-Bit, I2C, SPIParallel/Serial
Controller Type
PIC16F694SPLC780D OR ST7066UST7036US2066
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C-20°C ~ 70°C
Text Color
BlackBlueGreenWhiteYellow
Background Color
BlackBlueGreenRed/Green/BlueWhite
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Display Format
Character Format
Display Type
Display Mode
Character Size
Outline L x W x H
Viewing Area
Backlight
Voltage - Supply
Dot Size
Interface
Controller Type
Operating Temperature
Text Color
Background Color
NHD-0216K1Z-NSW-BBW-L
NHD-0216K1Z-NSW-BBW-L
LCD MOD 32DIG 16X2 TRANSMISV WHT
Newhaven Display Intl
5,357
In Stock
1 : ¥111.49000
Box
-
Box
Active
32.0
16 x 2
5 x 8 Dots
STN - Super-Twisted Nematic
Transmissive
5.55mm H x 2.95mm W
80.00mm x 36.00mm x 13.50mm
66.00mm L x 16.00mm W
LED - White
4.5V ~ 5.5V
0.55mm W x 0.65mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
White
Blue
2,285
In Stock
1 : ¥118.71000
Bulk
-
Bulk
Active
40.0
20 x 2
5 x 8 Dots
FSTN - Film Super-Twisted Nematic
Transflective
5.55mm H x 2.45mm W
75.70mm x 27.10mm x 6.80mm
61.00mm L x 15.10mm W
LED - Red/Green/Blue
2.7V ~ 3.5V
0.45mm W x 0.65mm H
I2C
ST7036
-20°C ~ 70°C
Black
Red/Green/Blue
NHD-0220DZ-FL-YBW
NHD-0220DZ-FL-YBW
LCD MOD 40DIG 20X2 TRANS YLW/GRN
Newhaven Display Intl
4,703
In Stock
1 : ¥146.55000
Box
-
Box
Active
40.0
20 x 2
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
5.55mm H x 3.20mm W
116.00mm x 37.00mm x 13.90mm
85.00mm L x 18.60mm W
LED - Yellow/Green
4.7V ~ 5.5V
0.60mm W x 0.65mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
Blue
Green
NHD-0216K3Z-NSW-BBW-V3
NHD-0216K3Z-NSW-BBW-V3
LCD MOD 32DIG 16X2 TRANSMISV WHT
Newhaven Display Intl
1,643
In Stock
1 : ¥195.80000
Bulk
-
Bulk
Active
32.0
16 x 2
5 x 8 Dots
STN - Super-Twisted Nematic
Transmissive
5.23mm H x 3.00mm W
80.00mm x 36.00mm x 13.50mm
64.50mm L x 16.40mm W
LED - White
4.7V ~ 5.5V
0.56mm W x 0.61mm H
I2C, RS-232, SPI
PIC16F694
-20°C ~ 70°C
White
Blue
NHD-0220CW-AB3
NHD-0220CW-AB3
OLED MODULE 40DIG 20 X 2 PASSIVE
Newhaven Display Intl
1,493
In Stock
1 : ¥259.51000
Bulk
-
Bulk
Active
40.0
20 x 2
5 x 8 Dots
OLED
Passive
5.57mm H x 3.22mm W
92.00mm x 23.30mm x 2.50mm
77.92mm L x 16.28mm W
-
2.4V ~ 5.5V
0.62mm W x 0.67mm H
Parallel, 8-Bit, I2C, SPI
US2066
-40°C ~ 85°C
Blue
Black
NHD-0220DZW-AG5
NHD-0220DZW-AG5
OLED MODULE 40DIG 20 X 2 PASSIVE
Newhaven Display Intl
885
In Stock
1 : ¥280.04000
Tray
-
Tray
Active
40.0
20 x 2
5 x 8 Dots
OLED
Passive
5.55mm H x 3.20mm W
116.00mm x 37.00mm x 9.80mm
85.00mm L x 18.60mm W
Without Backlight
3V ~ 5.3V
0.60mm W x 0.65mm H
Parallel/Serial
-
-40°C ~ 80°C
Green
Black
NHD-0220FZ-FSW-GBW-P-33V3
NHD-0220FZ-FSW-GBW-P-33V3
LCD MOD 40DIG 20X2 TRANSFLCT WHT
Newhaven Display Intl
1,438
In Stock
1 : ¥103.94000
Bulk
-
Bulk
Active
40.0
20 x 2
5 x 8 Dots
STN - Super-Twisted Nematic
Transflective
3.23mm H x 1.85mm W
65.00mm x 20.00mm x 8.00mm
48.00mm L x 10.00mm W
LED - White
3V ~ 3.6V
0.33mm W x 0.36mm H
Parallel
SPLC780D OR ST7066U
-20°C ~ 70°C
Blue
White
NHD-0220DZW-AB5
NHD-0220DZW-AB5
OLED MODULE 40DIG 20 X 2
Newhaven Display Intl
124
In Stock
1 : ¥280.04000
Bulk
-
Bulk
Active
40.0
20 x 2
5 x 8 Dots
OLED
-
5.55mm H x 3.20mm W
116.00mm x 37.00mm x 9.80mm
85.00mm L x 18.60mm W
-
3V ~ 5.3V
0.60mm W x 0.65mm H
Parallel/Serial
-
-40°C ~ 80°C
Blue
Black
NHD-0220DZW-AY5
NHD-0220DZW-AY5
OLED MODULE 40DIG 20 X 2 PASSIVE
Newhaven Display Intl
77
In Stock
1 : ¥279.79000
Tray
-
Tray
Active
40.0
20 x 2
5 x 8 Dots
OLED
Passive
5.55mm H x 3.20mm W
116.00mm x 37.00mm x 9.80mm
85.00mm L x 18.60mm W
Without Backlight
3V ~ 5.3V
0.60mm W x 0.65mm H
Parallel/Serial
-
-40°C ~ 80°C
Yellow
Black
Showing
of 9

LCD, OLED Character and Numeric


Products within this family are used for visual communication of text oriented information. Based on a variety of display technologies including liquid crystal, e-ink, and organic LEDs, they are distinguished from other display technologies by being conceptually divided into an array of addressable regions, each of which is capable of representing a single symbol, character, or digit. Though ill-suited for displaying images, video, or similar graphical information, their relative simplicity offers advantages in cost, design complexity, durability, etc. in circumstances where such capability is not required. Note that devices which use conventional LEDs to form luminous character segments are specifically excluded and grouped separately.