LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,644 In Stock | 1 : ¥195.80000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transmissive | 5.23mm H x 3.00mm W | 80.00mm x 36.00mm x 13.50mm | 64.50mm L x 16.40mm W | LED - White | 4.7V ~ 5.5V | 0.56mm W x 0.61mm H | I2C, RS-232, SPI | PIC16F694 | -20°C ~ 70°C | White | Blue | ||
950 In Stock | 1 : ¥217.15000 Box | - | Box | Active | 80.0 | 20 x 4 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 4.75mm H x 2.95mm W | 98.00mm x 60.00mm x 13.50mm | 76.00mm L x 25.20mm W | LED - Yellow/Green | 4.7V ~ 5.5V | 0.55mm W x 0.55mm H | I2C, RS-232, SPI | PIC16F698 | -20°C ~ 70°C | Blue | Green | ||
1,817 In Stock | 1 : ¥297.77000 Bulk | - | Bulk | Active | 80.0 | 20 x 4 | 5 x 8 Dots | OLED | Passive | 4.77mm H x 2.97mm W | 92.00mm x 31.50mm x 2.50mm | 72.42mm L x 22.82mm W | - | 2.4V ~ 5.5V | 0.57mm W x 0.57mm H | Parallel, 8-Bit, I2C, SPI | US2066 | -40°C ~ 85°C | Blue | Black | ||
7,052 In Stock | 1 : ¥312.22000 Tray | - | Tray | Active | 80.0 | 20 x 4 | 5 x 8 Dots | OLED | Passive | 4.75mm H x 2.90mm W | 98.00mm x 60.00mm x 10.00mm | 77.00mm L x 25.20mm W | Without Backlight | 4.8V ~ 5.3V | 0.54mm W x 0.55mm H | Parallel/Serial | - | -40°C ~ 80°C | Yellow | Black | ||
4,267 In Stock | 1 : ¥323.56000 Tray | - | Tray | Active | 80.0 | 20 x 4 | 5 x 8 Dots | OLED | Passive | 4.75mm H x 2.90mm W | 98.00mm x 60.00mm x 10.00mm | 77.00mm L x 25.20mm W | Without Backlight | 3V ~ 5.3V | 0.54mm W x 0.55mm H | Parallel/Serial | - | -40°C ~ 80°C | Green | Black | ||
4,089 In Stock | 1 : ¥313.86000 Bulk | - | Bulk | Active | 80.0 | 20 x 4 | 5 x 8 Dots | OLED | Passive | 4.75mm H x 2.90mm W | 98.00mm x 60.00mm x 10.00mm | 77.00mm L x 25.20mm W | Without Backlight | 4.8V ~ 5.3V | 0.54mm W x 0.55mm H | Parallel/Serial | - | -40°C ~ 80°C | Blue | Black | ||
88 In Stock | 1 : ¥320.58000 Bag | Bag | Active | 80.0 | 20 x 4 | 5 x 32 Dots | OLED | - | - | 60.96mm x 26.00mm x 2.40mm | 50.00mm L x 20.00mm W | - | 2.4V ~ 3.6V, 4.4V ~ 5.5V | 0.37mm W x 0.51mm H | I2C, SPI | - | -40°C ~ 80°C | Yellow | Black | |||
60 In Stock | 1 : ¥78.21000 Bag | - | Bag | Active | 20.0 | 20 x 4 | - | LCD - Color | - | - | 97.00mm x 59.00mm x 12.00mm | 71.00mm L x 21.00mm W | LED | 5V | - | 4/8-Bit | - | - | - | - |