LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,780 In Stock | 1 : ¥20.94000 Tray | - | Tray | Active | 3.0 | 3 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 7.87mm H x 5.08mm W | 30.70mm x 16.20mm x 2.80mm | 27.90mm L x 10.00mm W | Without Backlight | 5V | - | - | - | 0°C ~ 50°C | - | Gray | ||
4,772 In Stock | 1 : ¥50.24000 Box | Box | Active | 4.0 | 4 x 1 | 7-Segment | TN - Twisted Nematic | Reflective | 12.70mm H x 7.00mm W | 50.80mm x 30.50mm x 2.80mm | 45.72mm L x 17.78mm W | - | 3V | - | - | - | -10°C ~ 60°C | - | - | |||
1,615 In Stock | 1 : ¥108.62000 Bulk | - | Bulk | Active | 32.0 | 16 x 2 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transflective | 4.68mm H x 2.21mm W | 56.00mm x 25.30mm x 5.50mm | 45.70mm L x 14.30mm W | LED - White | 2.7V ~ 3.3V | 0.41mm W x 0.55mm H | I2C | AiP31032 | -20°C ~ 70°C | Black | White | ||
108 In Stock | 1 : ¥68.22000 Bag | Bag | Active | 64.0 | 16 x 4 | 5 x 32 Dots | FSTN - Film Super-Twisted Nematic | Transflective | - | 40.00mm x 33.00mm x 2.60mm | 38.00mm L x 19.00mm W | Without Backlight | 3.3V | 0.32mm W x 0.45mm H | I2C, SPI | - | -20°C ~ 70°C | Black | White | |||
4 In Stock | 1 : ¥142.93000 Bag | Bag | Active | 8.0 | 8 x 1 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transmissive | 11.97mm H x 4.97mm W | 55.00mm x 27.94mm x 2.00mm | 51.00mm L x 14.50mm W | Without Backlight | 3.3V | 0.97mm W x 1.47mm H | Parallel, 8-Bit, SPI | - | -20°C ~ 70°C | White | Black |