LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,963 In Stock | 1 : ¥93.67000 Box | - | Box | Active | 40.0 | 20 x 2 | 5 x 8 Dots | FSTN - Film Super-Twisted Nematic | Transflective | 5.55mm H x 2.45mm W | 75.70mm x 27.10mm x 6.80mm | 61.00mm L x 15.10mm W | LED - White | 2.7V ~ 3.5V | 0.45mm W x 0.65mm H | I2C | ST7036 | -20°C ~ 70°C | Black | White | ||
3,462 In Stock | 1 : ¥175.53000 Bulk | - | Bulk | Active | 80.0 | 20 x 4 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 5.15mm H x 2.35mm W | 79.00mm x 36.00mm x 13.00mm | 60.00mm L x 28.00mm W | LED - White | 3.3V | 0.43mm W x 0.60mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | White | ||
212 In Stock | 1 : ¥210.17000 Bulk | - | Bulk | Active | 80.0 | 20 x 4 | 5 x 8 Dots | STN - Super-Twisted Nematic | Reflective | 4.75mm H x 2.95mm W | 98.00mm x 60.00mm x 8.80mm | 77.00mm L x 26.30mm W | Without Backlight | 5V | 0.55mm W x 0.55mm H | Parallel | - | 0°C ~ 50°C | - | Green | ||
41 In Stock | 1 : ¥113.07000 Bag | - | Bag | Active | 80.0 | 20 x 4 | - | LCD - Color | - | - | 99.00mm x 60.00mm x 22.00mm | - | - | 5V | - | I2C | - | - | White | Blue |