LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 1 : ¥80.29000 Box | - | Box | Active | 8.0 | 8 x 1 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 7.71mm H x 4.20mm W | 69.00mm x 27.00mm x 13.00mm | 45.20mm L x 13.80mm W | LED - Yellow/Green | 4.7V ~ 5.5V | 0.80mm W x 0.92mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Green | ||
4,371 In Stock | 1 : ¥88.34000 Box | - | Box | Active | 16.0 | 8 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 4.75mm H x 2.95mm W | 40.00mm x 35.40mm x 13.50mm | 30.40mm L x 13.90mm W | LED - Yellow/Green | 4.5V ~ 5.5V | 0.55mm W x 0.55mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Green | ||
250 In Stock | 1 : ¥92.69000 Bulk | - | Bulk | Active | 16.0 | 8 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 5.56mm H x 2.96mm W | 58.00mm x 32.00mm x 13.00mm | 38.00mm L x 16.00mm W | LED - White | 3.1V ~ 3.5V | 0.56mm W x 0.66mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | White | ||
99 In Stock | 1 : ¥99.17000 Box | - | Box | Active | 16.0 | 16 x 1 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 6.56mm H x 3.07mm W | 80.00mm x 36.00mm x 13.00mm | 64.00mm L x 13.80mm W | LED - Yellow/Green | 4.7V ~ 5.5V | 0.55mm W x 0.75mm H | Parallel, 8-Bit | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Green | ||
0 In Stock Check Lead Time | 100 : ¥71.47290 Box | - | Box | Active | 16.0 | 8 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 5.56mm H x 2.96mm W | 58.00mm x 32.00mm x 13.00mm | 38.00mm L x 16.00mm W | LED - Yellow/Green | 4.7V ~ 5.5V | 0.56mm W x 0.66mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Green |