NHD-0116AZ-FL-GBW | |
---|---|
DigiKey Part Number | NHD-0116AZ-FL-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0116AZ-FL-GBW |
Description | LCD MOD 16DIG 16X1 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 80.00mm x 36.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 6.56mm H x 3.07mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.00mm | |
Viewing Area | 64.00mm L x 13.80mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.55mm W x 0.75mm H | |
Interface | Parallel, 8-Bit | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.17000 | ¥99.17 |
5 | ¥93.23000 | ¥466.15 |
10 | ¥87.27000 | ¥872.70 |
50 | ¥82.31480 | ¥4,115.74 |
100 | ¥78.34780 | ¥7,834.78 |
250 | ¥74.38116 | ¥18,595.29 |
500 | ¥71.40576 | ¥35,702.88 |