SN74HCT373DWR | |
---|---|
DigiKey Part Number | 296-8412-2-ND - Tape & Reel (TR) 296-8412-1-ND - Cut Tape (CT) 296-8412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT373DWR |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT373DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.86800 | ¥38.68 |
25 | ¥3.61120 | ¥90.28 |
100 | ¥2.88960 | ¥288.96 |
250 | ¥2.68300 | ¥670.75 |
500 | ¥2.27034 | ¥1,135.17 |
1,000 | ¥1.75440 | ¥1,754.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.59955 | ¥3,199.10 |
6,000 | ¥1.49637 | ¥8,978.22 |
10,000 | ¥1.39317 | ¥13,931.70 |
50,000 | ¥1.28997 | ¥64,498.50 |