AS6C1616-55TIN | |
---|---|
DigiKey Part Number | 1450-1022-ND |
Manufacturer | |
Manufacturer Product Number | AS6C1616-55TIN |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS6C1616-55TIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.65000 | ¥100.65 |
10 | ¥93.23100 | ¥932.31 |
25 | ¥91.11240 | ¥2,277.81 |
40 | ¥90.62400 | ¥3,624.96 |
96 | ¥79.77708 | ¥7,658.60 |
288 | ¥75.81813 | ¥21,835.62 |
480 | ¥75.05865 | ¥36,028.15 |
960 | ¥72.56398 | ¥69,661.42 |