74LCX573FT | |
---|---|
DigiKey Part Number | 264-74LCX573FTTR-ND - Tape & Reel (TR) 264-74LCX573FTCT-ND - Cut Tape (CT) 264-74LCX573FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX573FT |
Description | X34 PB-F LCX TSSOP 20 CMOS LOGIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX573FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥4.19900 | ¥41.99 |
25 | ¥3.50560 | ¥87.64 |
100 | ¥2.72030 | ¥272.03 |
250 | ¥2.33432 | ¥583.58 |
500 | ¥2.09732 | ¥1,048.66 |
1,000 | ¥1.89985 | ¥1,899.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.60064 | ¥4,001.60 |
5,000 | ¥1.47673 | ¥7,383.65 |
7,500 | ¥1.41417 | ¥10,606.27 |
12,500 | ¥1.34438 | ¥16,804.75 |
17,500 | ¥1.30336 | ¥22,808.80 |
25,000 | ¥1.26373 | ¥31,593.25 |
62,500 | ¥1.17772 | ¥73,607.50 |