SN74HCT373N

DigiKey Part Number
296-1616-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT373N
Description
IC D-TYPE TRANSP SGL 8:8 20DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT373N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
25ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.26000¥13.26
20¥11.94400¥238.88
40¥11.26825¥450.73
100¥9.60130¥960.13
260¥9.01554¥2,344.04
500¥7.88862¥3,944.31
1,000¥6.53625¥6,536.25
2,500¥6.08548¥15,213.70
5,000¥5.86009¥29,300.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

22,846In Stock
Ships from Rochester Electronics, LLC