SN74LVC16373ADGGR

DigiKey Part Number
296-13241-2-ND - Tape & Reel (TR)
296-13241-1-ND - Cut Tape (CT)
296-13241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC16373ADGGR
Description
IC TRANS D-TYP LATCH 3ST 48TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC16373ADGGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
2.1ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.84000¥12.84
10¥11.50200¥115.02
25¥10.91560¥272.89
100¥8.96540¥896.54
250¥8.38116¥2,095.29
500¥7.40642¥3,703.21
1,000¥5.84722¥5,847.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.45740¥10,914.80
6,000¥5.18454¥31,107.24
10,000¥4.98963¥49,896.30
Manufacturers Standard Package