MC14043BDG | |
---|---|
DigiKey Part Number | MC14043BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14043BDG |
Description | IC LATCH R-S QUAD NOR 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14043BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 60ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.52900 | ¥65.29 |
48 | ¥6.12938 | ¥294.21 |
144 | ¥4.64653 | ¥669.10 |
288 | ¥3.95465 | ¥1,138.94 |
528 | ¥3.75695 | ¥1,983.67 |
1,008 | ¥2.86709 | ¥2,890.03 |
2,544 | ¥2.66938 | ¥6,790.90 |
5,040 | ¥2.57051 | ¥12,955.37 |