SN74LVC16373ADGGR | |
---|---|
DigiKey Part Number | 296-13241-2-ND - Tape & Reel (TR) 296-13241-1-ND - Cut Tape (CT) 296-13241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16373ADGGR |
Description | IC TRANS D-TYP LATCH 3ST 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16373ADGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.50200 | ¥115.02 |
25 | ¥10.91560 | ¥272.89 |
100 | ¥8.96540 | ¥896.54 |
250 | ¥8.38116 | ¥2,095.29 |
500 | ¥7.40642 | ¥3,703.21 |
1,000 | ¥5.84722 | ¥5,847.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.45740 | ¥10,914.80 |
6,000 | ¥5.18454 | ¥31,107.24 |
10,000 | ¥4.98963 | ¥49,896.30 |