Laser Diodes, Modules

Results: 5
Series
-Metal Can® TO38Metal Can® TO56
Product Status
ActiveObsolete
Wavelength
447nm488nm514nm520nm
Voltage - Input
4.9V5.4V6V6.3V7.5V
Current Rating (Amps)
78mA82mA100mA140mA1.5A
Power (Watts)
20mW50mW60mW1.6W
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
PLT5 520EB_Q
PLT5 520EB_Q
GREEN LASER DIODE, PLT5 520EB_Q-
ams-OSRAM USA INC.
108
In Stock
1 : ¥125.98000
Tray
-
Tray
Active
520nm
5.4V
78mA
20mW
TO-56-3 Lens Top Metal Can
171
In Stock
1 : ¥278.57000
Tray
Tray
Active
447nm
4.9V
1.5A
1.6W
TO-56-3 Lens Top Metal Can
PLT5 522FA_P-M12
PLT5 522FA_P-M12
LASER DIODE 514NM 50MW TO56-3
ams-OSRAM USA INC.
41
In Stock
1 : ¥1,008.11000
Tray
Tray
Active
514nm
6V
140mA
50mW
TO-56-3 Lens Top Metal Can
PLT5 522EA_Q
PLT5 522EA_Q
METAL CAN PLT5 522EA_Q
ams-OSRAM USA INC.
200
In Stock
1 : ¥125.98000
Tray
Tray
Obsolete
520nm
6.3V
82mA
20mW
TO-56-3 Lens Top Metal Can
0
In Stock
Check Lead Time
50 : ¥5,376.77780
Tray
Tray
Active
488nm
7.5V
100mA
60mW
TO-56-3 Lens Top Metal Can
Showing
of 5

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.