Keylock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥156.80000 Tray | Tray | Active | DP3T | 3 | On-On-On | Not Specified | 4A (AC/DC) | 125 V | 28 V | Flat Key | 1 only | 45° | Copper Alloy | Gold | Panel Mount | Solder Lug | Circular - 19.00mm Dia | - | -30°C ~ 85°C | |||
38 In Stock | 1 : ¥710.04000 Bulk | Bulk | Active | 4PST-2NO/2NC | 2 | On-Off, Off-On | Not Specified | 5A (AC) | 250 V | - | Flat Key | 1 only | 90° | - | - | Panel Mount | Solder Lug | Circular - 16.00mm Dia | IP65 | -25°C ~ 55°C | |||
415 In Stock | 1 : ¥11.08000 Bag | Bag | Active | SPST | 2 | Off-On | Not Specified | 1A (AC) | 125 V | - | Flat Key | All | 90° | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 11.80mm Dia | - | -25°C ~ 85°C | |||
217 In Stock | 1 : ¥135.46000 Bulk | Bulk | Active | SPDT | 2 | On-On | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flat Key | All | 90° | Beryllium Copper | Gold | Through Hole | PC Pin | - | Process Sealed | -25°C ~ 70°C | |||
1,206 In Stock | 1 : ¥171.41000 Tray | Tray | Active | SP3T | 3 | Mom-On-Mom | Not Specified | 4A (AC/DC) | 125 V | 28 V | Flat Key | 1 only | 45° | Copper Alloy | Gold | Panel Mount | Solder Lug | Circular - 19.00mm Dia | - | -30°C ~ 85°C | |||
197 In Stock | 1 : ¥250.06000 Tray | Tray | Active | DPDT | 2 | On-On | Not Specified | 0.4VA (AC/DC) | 20 V | 20 V | Flat Key | 1 only | 90° | Copper | Gold | Panel Mount | Solder Lug | Circular - 19.30mm Dia | Epoxy Sealed Terminals | - | |||
166 In Stock | 1 : ¥270.42000 Bulk | Bulk | Active | - | 3 | Off-On-Mom | Not Specified | 5A (DC) | - | 24 V | Flat Key | 1 only | - | Brass | - | Panel Mount | Connector | Circular - 21.84mm Dia | - | - | |||
154 In Stock 1,380 Factory | 1 : ¥279.37000 Bulk | Bulk | Active | - | 4 | On-Off-On-On | Not Specified | 5A (DC) | - | 24 V | Flat Key | 2 only | 30° | - | - | Panel Mount | Connector | Circular - 21.84mm Dia | - | - | |||
53 In Stock | 1 : ¥575.24000 Bulk | Bulk | Active | DPST-NO/NC | 2 | On-Off, Off-On | Not Specified | 5A (AC) | 250 V | - | Flat Key | 1 only | 90° | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 | -25°C ~ 55°C | |||
39 In Stock | 1 : ¥702.49000 Bulk | Bulk | Active | 4PST-2NO/2NC | 3 | On-Off-Mom | Not Specified | 5A (AC) | 250 V | - | Flat Key | Left and Center | 42°, 90° | Silver (Ag) | Gold | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP65 | -25°C ~ 55°C | |||
50 In Stock | 1 : ¥710.04000 Bulk | Bulk | Active | 4PST-2NO/2NC | 2 | On-Off, Off-On | Not Specified | 5A (AC) | 250 V | - | Flat Key | 1 only | 90° | - | - | Panel Mount | Solder Lug | Circular - 16.00mm Dia | IP65 | -25°C ~ 55°C | |||
195 In Stock | 1 : ¥730.65000 Bulk | Bulk | Active | 4PST-2NO/2NC | 3 | On-Off-Mom | Not Specified | 5A (AC) | 250 V | - | Flat Key | Left | 42°, 90° | Silver (Ag) | Gold | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP65 | -25°C ~ 55°C | |||
97 In Stock 12 Factory | 1 : ¥1,441.84000 Box | Box | Active | DPST-NC | 2 | On-Off | Not Specified | 10A (AC/DC) | 110 V | 24 V | Tubular Key | Left | 90° | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 | -20°C ~ 70°C | |||
439 In Stock | 1 : ¥261.56000 Bulk | - | Bulk | Active | SPST | 2 | Off-On | Not Specified | 20A (DC) | - | 12 V | Flat Key | Center | 45° | Copper | - | Panel Mount | Screw Terminal | Circular - 22.35mm Dia | - | -40°C ~ 85°C | ||
148 In Stock | 1 : ¥265.09000 Bulk | - | Bulk | Active | SPDT | 3 | Off-On-Mom | Not Specified | 20A (DC) | - | 12 V | Flat Key | Left | 45° | Copper | - | Panel Mount | Screw Terminal | Circular - 22.35mm Dia | - | -40°C ~ 85°C | ||
8,097 In Stock | 1 : ¥269.52000 Bulk | Bulk | Active | DP3T | 3 | On-On-On | Not Specified | 0.4VA (AC/DC) | 20 V | 20 V | Flat Key | All | 45° | Copper | Gold | Panel Mount | Quick Connect - 0.110" (2.8mm) | Circular - 19.30mm Dia | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
141 In Stock 720 Factory | 1 : ¥284.13000 Box | Box | Active | - | 4 | On-Off-On-Mom | Not Specified | 10A (DC) | - | 12 V | Flat Key | Center | 30° | Brass | - | Panel Mount | Connector | Circular - 21.84mm Dia | - | - | |||
86 In Stock | 1 : ¥607.75000 Bulk | Bulk | Active | SPDT | 2 | On-On | Not Specified | 5A (AC), 3A (DC) | 125 V | 30 V | Flat Key | Right | 90° | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65, Oil-Resistant | -10°C ~ 55°C | |||
999 In Stock | 1 : ¥59.34000 Bulk | Bulk | Active | SPST | 2 | Off-On | Not Specified | 1A (AC) | 125 V | - | Tubular Key | - | 90° | Copper Alloy | Silver | Panel Mount | PC Pin | Circular - 12.00mm Dia | - | - | |||
320 In Stock 2,309 Factory | 1 : ¥150.32000 Bulk | Bulk | Active | SP3T | 3 | On-On-On | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flat Key | All | 45° | Beryllium Copper | Gold | Through Hole, Right Angle | PC Pin | - | Process Sealed | -25°C ~ 70°C | |||
287 In Stock 60 Factory | 1 : ¥206.39000 Bulk | Bulk | Active | - | 3 | Off-On-Mom | Not Specified | 5A (DC) | - | 24 V | Flat Key | 1 only | - | - | - | Panel Mount | Screw Terminal | - | - | - | |||
104 In Stock | 1 : ¥250.94000 Bulk | - | Bulk | Active | SPST | 2 | Off-On | Not Specified | 20A (DC) | - | 12 V | Flat Key | Center | 45° | Brass | Tin | Panel Mount | Connector | Circular - 22.35mm Dia | - | -40°C ~ 85°C | ||
141 In Stock | 1 : ¥245.79000 Bulk | - | Bulk | Active | SPDT | 3 | Off-On-On | Not Specified | 20A (DC) | - | 12 V | Flat Key | Center | 45° | Brass | Tin | Panel Mount | Connector | Circular - 22.35mm Dia | - | -40°C ~ 85°C | ||
180 In Stock | 1 : ¥292.34000 Bulk | Bulk | Active | - | 3 | Off-On-Mom | Not Specified | 20A (AC) | - | 12 V | Flat Key | 1 only | - | Bronze | - | Panel Mount | Screw Terminal | - | - | - | |||
150 In Stock | 1 : ¥390.44000 Bulk | - | Bulk | Active | SPDT | 3 | On-Off-On | Not Specified | 20A (DC) | - | 12 V | Flat Key | Center | 45° | Copper | - | Panel Mount | Screw Terminal | Circular - 22.35mm Dia | - | -40°C ~ 85°C |