95061-05 | |
---|---|
DigiKey Part Number | 18-95061-05-ND |
Manufacturer | |
Manufacturer Product Number | 95061-05 |
Description | SWITCH KEYLOCK 3POS 5A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 5A (DC) AC 24 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | Off-On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.39000 | ¥206.39 |
10 | ¥196.05000 | ¥1,960.50 |
25 | ¥185.73200 | ¥4,643.30 |
60 | ¥175.41350 | ¥10,524.81 |
120 | ¥165.09575 | ¥19,811.49 |
300 | ¥154.77697 | ¥46,433.09 |
540 | ¥144.45850 | ¥78,007.59 |