Y201132C803NBE | |
---|---|
DigiKey Part Number | CKN12112-ND |
Manufacturer | |
Manufacturer Product Number | Y201132C803NBE |
Description | SWITCH KEYLK 2POS DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 0.4VA (AC/DC) 20 VAC 20 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y201132C803NBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | - | |
Depth Behind Flange | 28.83mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.07000 | ¥250.07 |
10 | ¥227.13200 | ¥2,271.32 |
36 | ¥216.92583 | ¥7,809.33 |
72 | ¥205.44236 | ¥14,791.85 |
108 | ¥197.78639 | ¥21,360.93 |
252 | ¥185.02587 | ¥46,626.52 |
468 | ¥157.92577 | ¥73,909.26 |