MMBFJ113

DigiKey Part Number
MMBFJ113TR-ND - Tape & Reel (TR)
MMBFJ113CT-ND - Cut Tape (CT)
MMBFJ113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBFJ113
Description
JFET N-CH 35V SOT23-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
JFET N-Channel 35 V 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBFJ113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
35 V
Current - Drain (Idss) @ Vds (Vgs=0)
2 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
500 mV @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
-
Resistance - RDS(On)
100 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.57800¥25.78
100¥1.30130¥130.13
500¥1.15282¥576.41
1,000¥0.89717¥897.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80297¥2,408.91
6,000¥0.78504¥4,710.24
9,000¥0.69532¥6,257.88
30,000¥0.68635¥20,590.50
75,000¥0.58317¥43,737.75
Manufacturers Standard Package