MCH5908H-TL-E

DigiKey Part Number
MCH5908H-TL-EOSTR-ND - Tape & Reel (TR)
MCH5908H-TL-EOSCT-ND - Cut Tape (CT)
MCH5908H-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCH5908H-TL-E
Description
JFET 2N-CH 50MA 5MCPH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 50 mA 300 mW Surface Mount 5-MCPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual)
Current - Drain (Idss) @ Vds (Vgs=0)
16 mA @ 5 V
Current Drain (Id) - Max
50 mA
Voltage - Cutoff (VGS off) @ Id
300 mV @ 100 µA
Input Capacitance (Ciss) (Max) @ Vds
10.5pF @ 5V
Power - Max
300 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-SMD, Flat Leads
Supplier Device Package
5-MCPH
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.85200¥48.52
100¥3.35780¥335.78
500¥2.80594¥1,402.97
1,000¥2.38807¥2,388.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.12689¥6,380.67
6,000¥2.01493¥12,089.58
9,000¥1.86568¥16,791.12
30,000¥1.84721¥55,416.30
Manufacturers Standard Package