NSV45090JDT4G | |
---|---|
DigiKey Part Number | NSV45090JDT4GOSTR-ND - Tape & Reel (TR) NSV45090JDT4GOSCT-ND - Cut Tape (CT) NSV45090JDT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV45090JDT4G |
Description | IC CURRENT REGULATOR 15% DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 160mA DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 160mA | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.69000 | ¥66.90 |
25 | ¥6.34520 | ¥158.63 |
100 | ¥4.87350 | ¥487.35 |
250 | ¥4.30652 | ¥1,076.63 |
500 | ¥4.08006 | ¥2,040.03 |
1,000 | ¥3.17336 | ¥3,173.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.01467 | ¥7,536.68 |
5,000 | ¥2.90133 | ¥14,506.65 |
12,500 | ¥2.81066 | ¥35,133.25 |
25,000 | ¥2.80528 | ¥70,132.00 |