NSV45060JDT4G | |
---|---|
DigiKey Part Number | NSV45060JDT4GOSTR-ND - Tape & Reel (TR) NSV45060JDT4GOSCT-ND - Cut Tape (CT) NSV45060JDT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV45060JDT4G |
Description | IC CURRENT REGULATOR 15% DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NSV45060JDT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 100mA | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.12760 | ¥153.19 |
100 | ¥4.70670 | ¥470.67 |
250 | ¥4.15908 | ¥1,039.77 |
500 | ¥3.94038 | ¥1,970.19 |
1,000 | ¥3.06472 | ¥3,064.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.91146 | ¥7,278.65 |
5,000 | ¥2.80201 | ¥14,010.05 |
12,500 | ¥2.71444 | ¥33,930.50 |
25,000 | ¥2.70924 | ¥67,731.00 |