2EDB9259YXUMA1

DigiKey Part Number
448-2EDB9259YXUMA1TR-ND - Tape & Reel (TR)
448-2EDB9259YXUMA1CT-ND - Cut Tape (CT)
448-2EDB9259YXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDB9259YXUMA1
Description
DGTL ISO 3KV 2CH GATE DVR DSO14
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5A, 9A Gate Driver Magnetic Coupling 3000Vrms 2 Channel PG-DSO-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
150V/ns
Propagation Delay tpLH / tpHL (Max)
38ns, 38ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
9A, 5A
Current - Peak Output
5A, 9A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
-
Grade
-
Qualification
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14
Approval Agency
UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.22000¥36.22
10¥23.95600¥239.56
25¥20.75640¥518.91
100¥17.16820¥1,716.82
250¥15.42324¥3,855.81
500¥14.35906¥7,179.53
1,000¥13.47485¥13,474.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.71238¥31,780.95
5,000¥12.23447¥61,172.35
Manufacturers Standard Package