2EDB8259KXUMA1 | |
---|---|
DigiKey Part Number | 448-2EDB8259KXUMA1TR-ND - Tape & Reel (TR) 448-2EDB8259KXUMA1CT-ND - Cut Tape (CT) 448-2EDB8259KXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDB8259KXUMA1 |
Description | DGTL ISO 2.5KV 2CH GT DVR 13LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5A, 9A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 13-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 38ns, 38ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 9A, 5A | |
Current - Peak Output | 5A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 13-LGA | |
Supplier Device Package | 13-LGA (5x5) | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.99200 | ¥259.92 |
25 | ¥24.57040 | ¥614.26 |
100 | ¥21.29460 | ¥2,129.46 |
250 | ¥20.20268 | ¥5,050.67 |
500 | ¥18.12790 | ¥9,063.95 |
1,000 | ¥15.28863 | ¥15,288.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥14.52417 | ¥58,096.68 |