UCC21220ADR | |
---|---|
DigiKey Part Number | 296-UCC21220ADRTR-ND - Tape & Reel (TR) 296-UCC21220ADRCT-ND - Cut Tape (CT) 296-UCC21220ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21220ADR |
Description | DGTL ISO 3KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21220ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.43700 | ¥204.37 |
25 | ¥19.31800 | ¥482.95 |
100 | ¥16.74310 | ¥1,674.31 |
250 | ¥15.88436 | ¥3,971.09 |
500 | ¥14.25314 | ¥7,126.57 |
1,000 | ¥12.02072 | ¥12,020.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.27313 | ¥23,182.83 |
5,000 | ¥8.92968 | ¥44,648.40 |