VO3150A | |
---|---|
DigiKey Part Number | VO3150A-ND |
Manufacturer | |
Manufacturer Product Number | VO3150A |
Description | OPTOISO 5.3KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 500mA Gate Driver Optical Coupling 5300Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO3150A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 200ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 500mA, 500mA | |
Current - Peak Output | 500mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 32V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | cUR, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
10 | ¥13.28700 | ¥132.87 |
25 | ¥11.35440 | ¥283.86 |
100 | ¥9.17200 | ¥917.20 |
250 | ¥8.10916 | ¥2,027.29 |
500 | ¥7.45964 | ¥3,729.82 |
1,000 | ¥6.91948 | ¥6,919.48 |
2,500 | ¥6.34286 | ¥15,857.15 |
5,000 | ¥5.99164 | ¥29,958.20 |