HT0740LG-G | |
---|---|
DigiKey Part Number | HT0740LG-GTR-ND - Tape & Reel (TR) HT0740LG-GCT-ND - Cut Tape (CT) HT0740LG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT0740LG-G |
Description | DIGITAL ISOCH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HT0740LG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | 50µs, 150µs | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 650µs, 3ms (Max) | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
25 | ¥10.26240 | ¥256.56 |
100 | ¥9.27710 | ¥927.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥9.27715 | ¥30,614.60 |