UCC21542ADWKR | |
---|---|
DigiKey Part Number | 296-UCC21542ADWKRTR-ND - Tape & Reel (TR) 296-UCC21542ADWKRCT-ND - Cut Tape (CT) 296-UCC21542ADWKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21542ADWKR |
Description | DGT ISO 1.85KV 2CH GT DVR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 1850Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21542ADWKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 1850Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.83000 | ¥37.83 |
10 | ¥33.98800 | ¥339.88 |
25 | ¥32.12760 | ¥803.19 |
100 | ¥27.84400 | ¥2,784.40 |
250 | ¥26.41600 | ¥6,604.00 |
500 | ¥23.70292 | ¥11,851.46 |
1,000 | ¥19.99044 | ¥19,990.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.06613 | ¥34,132.26 |