UARTs (Universal Asynchronous Receiver Transmitter)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Features | Number of Channels | FIFO's | Protocol | Data Rate (Max) | Voltage - Supply | With Auto Flow Control | With IrDA Encoder/Decoder | With False Start Bit Detection | With Modem Control | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,083 In Stock | 1 : ¥55.09000 Cut Tape (CT) 2,000 : ¥30.08011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2, DUART | 64 Byte | - | 5Mbps | 2.5V, 3.3V, 5V | Yes | - | Yes | Yes | Surface Mount | 48-LQFP | 48-LQFP (7x7) | ||
786 In Stock | 1 : ¥85.01000 Tray | - | Tray | Active | Internal Oscillator, Timer/Counter | 2, DUART | 16 Byte | RS232 | 4Mbps | 2.25V ~ 5.5V | Yes | Yes | Yes | Yes | Surface Mount | 48-TQFP | 48-TQFP (7x7) | ||
340 In Stock | 1 : ¥99.63000 Tray | - | Tray | Active | Internal Oscillator, Timer/Counter | 2, DUART | 64 Byte | RS232, RS485 | 6.25Mbps | 2.25V ~ 5.5V | Yes | Yes | Yes | Yes | Surface Mount | 48-TQFP | 48-TQFP (7x7) | ||
184 In Stock | 1 : ¥65.19000 Tray | - | Tray | Active | Internal Oscillator, Timer/Counter | 2, DUART | 64 Byte | RS232, RS422, RS485 | 16Mbps | 1.62V ~ 3.63V | Yes | Yes | Yes | Yes | Surface Mount | 48-TQFP | 48-TQFP (7x7) |