XR16L2751CM-F | |
---|---|
DigiKey Part Number | 1016-1451-ND |
Manufacturer | |
Manufacturer Product Number | XR16L2751CM-F |
Description | IC UART FIFO 64B DUAL 48TQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS485 64 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR16L2751CM-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | 6.25Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.63000 | ¥99.63 |
10 | ¥91.55800 | ¥915.58 |
25 | ¥87.76320 | ¥2,194.08 |
80 | ¥77.32500 | ¥6,186.00 |
250 | ¥73.53044 | ¥18,382.61 |
500 | ¥68.78640 | ¥34,393.20 |
1,000 | ¥63.09373 | ¥63,093.73 |