XR68M752IM48-F | |
---|---|
DigiKey Part Number | 1016-1642-ND |
Manufacturer | |
Manufacturer Product Number | XR68M752IM48-F |
Description | IC UART FIFO 64B DUAL 48TQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS422, RS485 64 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR68M752IM48-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 64 Byte | |
Protocol | RS232, RS422, RS485 | |
Data Rate (Max) | 16Mbps | |
Voltage - Supply | 1.62V ~ 3.63V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.19000 | ¥65.19 |
10 | ¥58.86400 | ¥588.64 |
25 | ¥56.12880 | ¥1,403.22 |
80 | ¥48.73650 | ¥3,898.92 |
250 | ¥46.54564 | ¥11,636.41 |
500 | ¥42.43878 | ¥21,219.39 |
1,000 | ¥36.96284 | ¥36,962.84 |