FIN1104MTCX | |
---|---|
DigiKey Part Number | FIN1104MTCXTR-ND - Tape & Reel (TR) FIN1104MTCXCT-ND - Cut Tape (CT) FIN1104MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FIN1104MTCX |
Description | IC REDRIVER LVDS 4CH 24TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 800Mbps 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1104MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 800Mbps | |
Number of Channels | 4 | |
Delay Time | 1.75ns | |
Signal Conditioning | - | |
Capacitance - Input | 2.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 41mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.43400 | ¥224.34 |
25 | ¥21.20800 | ¥530.20 |
100 | ¥17.43860 | ¥1,743.86 |
250 | ¥15.64764 | ¥3,911.91 |
500 | ¥15.08218 | ¥7,541.09 |
1,000 | ¥12.53712 | ¥12,537.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.26654 | ¥28,166.35 |