DS25BR150TSD/NOPB

DigiKey Part Number
DS25BR150TSD/NOPBTR-ND - Tape & Reel (TR)
DS25BR150TSD/NOPBCT-ND - Cut Tape (CT)
DS25BR150TSD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS25BR150TSD/NOPB
Description
IC REDRIVER LVDS 1CH 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS25BR150TSD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
3.125Gbps
Number of Channels
1
Delay Time
350ps
Signal Conditioning
-
Capacitance - Input
1.7 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
27mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.41000¥39.41
10¥35.42500¥354.25
25¥33.48960¥837.24
100¥29.02410¥2,902.41
250¥27.53536¥6,883.84
500¥24.70740¥12,353.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.83755¥20,837.55
2,000¥19.79569¥39,591.38
Manufacturers Standard Package