PCA9517ATP,147

DigiKey Part Number
568-9816-2-ND - Tape & Reel (TR)
568-9816-1-ND - Cut Tape (CT)
568-9816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9517ATP,147
Description
IC REDRIVER I2C 1CH 8HWSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-HWSON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9517ATP,147 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-HWSON (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.79000¥14.79
10¥13.27000¥132.70
25¥12.51720¥312.93
100¥10.66560¥1,066.56
250¥10.01512¥2,503.78
500¥8.76306¥4,381.53
1,000¥7.26089¥7,260.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥6.76010¥27,040.40
8,000¥6.50973¥52,077.84
12,000¥6.25936¥75,112.32
Manufacturers Standard Package