P82B96DGKR

DigiKey Part Number
296-20941-2-ND - Tape & Reel (TR)
296-20941-1-ND - Cut Tape (CT)
296-20941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P82B96DGKR
Description
IC REDRIVER I2C 1CH 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
P82B96DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
4 pF
Voltage - Supply
2V ~ 15V
Current - Supply
4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.24000¥33.24
10¥29.85500¥298.55
25¥28.22280¥705.57
100¥24.46030¥2,446.03
250¥23.20624¥5,801.56
500¥20.82296¥10,411.48
1,000¥17.56145¥17,561.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.68340¥41,708.50
5,000¥16.05621¥80,281.05
Manufacturers Standard Package