PCA9517ATP,147 | |
---|---|
DigiKey Part Number | 568-9816-2-ND - Tape & Reel (TR) 568-9816-1-ND - Cut Tape (CT) 568-9816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9517ATP,147 |
Description | IC REDRIVER I2C 1CH 8HWSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-HWSON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9517ATP,147 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-HWSON (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.79000 | ¥14.79 |
10 | ¥13.27000 | ¥132.70 |
25 | ¥12.51680 | ¥312.92 |
100 | ¥10.66510 | ¥1,066.51 |
250 | ¥10.01468 | ¥2,503.67 |
500 | ¥8.76266 | ¥4,381.33 |
1,000 | ¥7.26056 | ¥7,260.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.75980 | ¥27,039.20 |
8,000 | ¥6.50944 | ¥52,075.52 |
12,000 | ¥6.25908 | ¥75,108.96 |