P82B715DR | |
---|---|
DigiKey Part Number | 296-24729-2-ND - Tape & Reel (TR) 296-24729-1-ND - Cut Tape (CT) 296-24729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P82B715DR |
Description | IC REDRIVER I2C 1CH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | P82B715DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 3000 pF | |
Voltage - Supply | 4.5V ~ 12V | |
Current - Supply | 22mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.01800 | ¥140.18 |
25 | ¥13.22040 | ¥330.51 |
100 | ¥11.26530 | ¥1,126.53 |
250 | ¥10.57776 | ¥2,644.44 |
500 | ¥9.25554 | ¥4,627.77 |
1,000 | ¥7.66886 | ¥7,668.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.13999 | ¥17,849.97 |
5,000 | ¥6.87554 | ¥34,377.70 |
12,500 | ¥6.61110 | ¥82,638.75 |