MAX9180EXT+T | |
---|---|
DigiKey Part Number | MAX9180EXT+TTR-ND - Tape & Reel (TR) MAX9180EXT+TCT-ND - Cut Tape (CT) MAX9180EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9180EXT+T |
Description | IC REDRIVER LVDS 1CH SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9180EXT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | LVDS | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 | |
Delay Time | 2.0ns | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.26000 | ¥76.26 |
10 | ¥68.86000 | ¥688.60 |
25 | ¥65.65320 | ¥1,641.33 |
100 | ¥57.00750 | ¥5,700.75 |
250 | ¥54.44520 | ¥13,611.30 |
500 | ¥49.64132 | ¥24,820.66 |
1,000 | ¥43.23600 | ¥43,236.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.63461 | ¥104,086.53 |