I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,210 In Stock 150,000 Factory | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.69357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C | Yes | POR | Open Drain, Push-Pull | - | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
2,538 In Stock 376 Marketplace | 1 : ¥54.83000 Cut Tape (CT) 2,000 : ¥27.50773 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 40 | I2C | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 56-TFSOP (0.240", 6.10mm Width) | 56-TSSOP | ||
656 In Stock | 1 : ¥93.43000 Tray | - | Tray | Active | Not Verified | 60 | I2C | Yes | EEPROM, POR, PWM, WDT | Open Drain | 10mA, 25mA | 100 kHz | 3V ~ 5.25V | -40°C ~ 85°C | - | - | Surface Mount | 100-LQFP | 100-TQFP (14x14) | ||
12,328 In Stock | 1 : ¥96.66000 Cut Tape (CT) 2,500 : ¥52.81391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 28 | SPI | Yes | - | Push-Pull | 4.5mA, 10mA | 26 MHz | 2.5V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 40-WFQFN Exposed Pad | 40-TQFN (6x6) | ||
3,320 In Stock 1,550 Factory | 1 : ¥105.33000 Tube | - | Tube | Active | Not Verified | 28 | I2C | Yes | - | Push-Pull | 4.5mA, 10mA | 400 kHz | 2.5V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 40-WFQFN Exposed Pad | 40-TQFN (6x6) | ||
23,090 In Stock 15,000 Factory | 1 : ¥8.93000 Cut Tape (CT) 3,000 : ¥5.31326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C | Yes | POR | Open Drain, Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |