CY8C9560A-24AXI | |
---|---|
DigiKey Part Number | 448-CY8C9560A-24AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C9560A-24AXI |
Description | IC XPNDR 100KHZ I2C 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 60 I2C 100 kHz 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C9560A-24AXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 60 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | EEPROM, POR, PWM, WDT | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.43000 | ¥93.43 |
10 | ¥85.83700 | ¥858.37 |
25 | ¥82.28160 | ¥2,057.04 |
90 | ¥72.49744 | ¥6,524.77 |
270 | ¥68.93889 | ¥18,613.50 |
450 | ¥64.49118 | ¥29,021.03 |
990 | ¥59.15396 | ¥58,562.42 |