PCAL6408AHKX

DigiKey Part Number
568-9944-2-ND - Tape & Reel (TR)
568-9944-1-ND - Cut Tape (CT)
568-9944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL6408AHKX
Description
IC XPNDR 400KHZ I2C SMBUS 16XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
PCAL6408AHKX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (1.8x2.6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.84000¥12.84
10¥11.49400¥114.94
25¥10.90880¥272.72
100¥8.96200¥896.20
250¥8.37744¥2,094.36
500¥7.40320¥3,701.60
1,000¥5.84467¥5,844.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.26801¥21,072.04
8,000¥5.00462¥40,036.96
12,000¥4.81647¥57,797.64
Manufacturers Standard Package