PCF8575TS/1,118 | |
---|---|
DigiKey Part Number | 568-1079-2-ND - Tape & Reel (TR) 568-1079-1-ND - Cut Tape (CT) 568-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8575TS/1,118 |
Description | IC XPNDR 400KHZ I2C 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575TS/1,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥22.74900 | ¥227.49 |
25 | ¥21.46400 | ¥536.60 |
100 | ¥18.28700 | ¥1,828.70 |
250 | ¥17.17076 | ¥4,292.69 |
500 | ¥15.02438 | ¥7,512.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.44876 | ¥12,448.76 |
2,000 | ¥11.59026 | ¥23,180.52 |
5,000 | ¥11.16098 | ¥55,804.90 |