74LV138D,118 | |
---|---|
DigiKey Part Number | 1727-74LV138D,118TR-ND - Tape & Reel (TR) 1727-74LV138D,118CT-ND - Cut Tape (CT) 1727-74LV138D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV138D,118 |
Description | IC DECODER/DEMUX 1 X 3:8 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.30038 | ¥3,250.95 |
5,000 | ¥1.21647 | ¥6,082.35 |
12,500 | ¥1.13259 | ¥14,157.38 |
25,000 | ¥1.07386 | ¥26,846.50 |
62,500 | ¥1.07009 | ¥66,880.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.12160 | ¥78.04 |
100 | ¥2.49850 | ¥249.85 |
250 | ¥2.31980 | ¥579.95 |
500 | ¥1.96294 | ¥981.47 |
1,000 | ¥1.51687 | ¥1,516.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥4.12300 | ¥41.23 |
25 | ¥3.40720 | ¥85.18 |
100 | ¥2.59630 | ¥259.63 |
250 | ¥2.19704 | ¥549.26 |
500 | ¥1.95068 | ¥975.34 |
1,000 | ¥1.74394 | ¥1,743.94 |