MCP23S17-E/ML | |
---|---|
DigiKey Part Number | MCP23S17-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP23S17-E/ML |
Description | IC XPNDR 10MHZ SPI 28QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 SPI 10 MHz 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23S17-E/ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 10 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
61 | ¥13.87459 | ¥846.35 |
122 | ¥12.64311 | ¥1,542.46 |